TruComponents 201210 Low power Socket, straight 6.0 mm 2.5 mm

MPN
201210
EAN-13
4064161215747
Order Code
20-1210
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.08
10+ £1.03
25+ £1.00
50+ £0.977
100+ £0.955
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,401 in stock

TruComponents 201210 Low Power Socket, designed for reliable performance and versatility with a compact 6.0 mm x 2.5 mm size
Type Low Power Socket
Plug / Socket Socket, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Socket
Outer diameter 6.0mm
Pin Diameter 2.5mm
Inside Diameter 6.0mm
Misc Attribute TC-10334932
Pin Ø 2.5mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot