TruComponents 201208 Low power Plug, straight 5.5 mm 2.1 mm

MPN
201208
EAN-13
4064161215723
Order Code
20-1208
Country of Origin
China
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £0.910
10+ £0.867
25+ £0.846
50+ £0.826
100+ £0.808
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,180 in stock

TruComponents 201208 Low Power Plug! Designed with a straight configuration, this 5.5 mm x 2.1 mm plug ensures seamless connectivity while delivering optimal performance with low energy consumption
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer Diameter 5.50mm
Pin Diameter 2.1mm
Bend relief Yes
Current Rating 5A
Inside Diameter 2.1mm
Misc Attribute TC-10334924
Nominal Voltage 12V DC
Outside Ø 5.5mm
Plastic free packaging Plastic-free packaging
Shaft Length 9.6mm

Reviews

Be the first to submit a review

Trustpilot