TruComponents 201206 Low power Plug, straight 5.5 mm 2.5 mm

Image Representative of Range

TruComponents 201206 Low power Plug, straight 5.5 mm 2.5 mm

MPN
201206
EAN-13
4053199991419
Order Code
20-1206
Country of Origin
Hong Kong
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.62
5+ £3.44
10+ £3.27
25+ £3.20
50+ £3.12
100+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

TruComponents 201206 Low Power Plug, featuring a straight design with a 5.5 mm outer diameter and 2.5 mm inner diameter. Engineered for low power applications, this plug is perfect for powering a wide range of devices
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer Diameter 5.50mm
Pin Diameter 2.5mm
AWG 28 - 12
Connection Screws
Current Rating 5A
Factory colour White
Industrial packaging No
Inside Diameter 2.5mm
Length 40.5mm
Misc Attribute DC-11M-WT
Outside Ø 5.5mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot