TruComponents 201199 Low power Plug, straight 5 mm 1.6 mm

Image Representative of Range

TruComponents 201199 Low power Plug, straight 5 mm 1.6 mm

MPN
201199
EAN-13
2050004923667
Order Code
20-1199
Country of Origin
Taiwan
View Full Product Range (19)

Discontinued


TruComponents 201199 Low Power Plug, designed for efficiency and reliability. With a sleek straight design measuring 5 mm by 1.6 mm, this plug guarantees a secure fit while minimizing space.
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer diameter 5.0mm
Pin Diameter 1.6mm
Bend relief Yes
Current Rating 3A
Inside Diameter 1.6mm
Misc Attribute 1582365
Nominal Voltage 12V DC
Outside Ø 5mm
Shaft Length 14mm

Trustpilot