TruComponents 201198 Low power Plug, straight 5.5 mm 1.6 mm

Image Representative of Range

TruComponents 201198 Low power Plug, straight 5.5 mm 1.6 mm

MPN
201198
EAN-13
2050004923650
Order Code
20-1198
Country of Origin
Taiwan
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £1.73
5+ £1.64
10+ £1.56
25+ £1.53
50+ £1.49
100+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

TruComponents 201198 Low Power Plug, featuring a straight 5.5 mm x 1.6 mm design tailored for efficiency and convenience. With its robust build and low power capabilities, this plug ensures stable connections for various applications, from DIY circuits to professional installations.
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer Diameter 5.50mm
Pin Diameter 1.6mm
Bend relief Yes
Current Rating 2A
Inside Diameter 1.6mm
Misc Attribute 1582364
Nominal Voltage 12V DC
Outside Ø 5.5mm
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot