TruComponents 201192 Low power Plug, straight 3.8 mm 1 mm

Image Representative of Range

TruComponents 201192 Low power Plug, straight 3.8 mm 1 mm

MPN
201192
EAN-13
2050004922479
Order Code
20-1192
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.75
5+ £1.67
10+ £1.58
25+ £1.55
50+ £1.51
100+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

TruComponents 201192 Low Power Plug. Engineered with precision, this straight plug features a 3.8 mm diameter and a 1 mm pitch, making it ideal for low power applications in various electronic devices
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Pin Diameter 1.0mm
Bend relief Yes
Current Rating 5A
Inside Diameter 1mm
Misc Attribute 1582346
Nominal Voltage 9V DC
Outside Ø 3.8mm
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot