TruComponents 201190 Low power Plug, straight 5.5 mm 1.75 mm

Image Representative of Range

TruComponents 201190 Low power Plug, straight 5.5 mm 1.75 mm

MPN
201190
EAN-13
2050004922431
Order Code
20-1190
Country of Origin
Taiwan
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

TruComponents 201190 Low Power Plug – your ultimate solution for reliable and efficient power connections! Designed with a straight 5.5 mm x 1.75 mm configuration, this plug is perfect for a wide range of low power applications, ensuring secure and stable connectivity
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer Diameter 5.50mm
Pin Diameter 1.75mm
Bend relief Yes
Current Rating 3A
Inside Diameter 1.75mm
Misc Attribute 1582342
Nominal Voltage 12V DC
Outside Ø 5.5mm
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot