TruComponents 201177 Low power Socket, vertical vertical 5.7 mm 2.5 mm

Image Representative of Range

TruComponents 201177 Low power Socket, vertical vertical 5.7 mm 2.5 mm

MPN
201177
EAN-13
2050004922288
Order Code
20-1177
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.35
5+ £3.19
10+ £3.03
25+ £2.96
50+ £2.89
100+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

TruComponents 201177 Low Power Socket: Your Ideal Connection Solution! Elevate your project with the TruComponents 201177 Low Power Socket, designed for optimal performance in compact spaces.
Type Low Power Socket
Plug / Socket Socket, vertical vertical
Mounting Type Panel Mount
Pin Diameter 2.5mm
Connection Soldering
Current Rating 5A
Factory colour Silver
Misc Attribute 1582327
Nominal Voltage 12V DC
Outside Ø 5.7mm
Pin Ø 2.5mm
Switch contact None

Reviews

Be the first to submit a review

Trustpilot