TruComponents 201172 Low power Plug, straight 5.5 mm 2.5 mm

Image Representative of Range

TruComponents 201172 Low power Plug, straight 5.5 mm 2.5 mm

MPN
201172
EAN-13
2050004919868
Order Code
20-1172
Country of Origin
Taiwan
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £1.93
5+ £1.82
10+ £1.74
25+ £1.70
50+ £1.66
100+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

TruComponents 201172 Low Power Plug, featuring a straight 5.5 mm x 2.5 mm configuration designed for optimal connectivity and ease of use. Perfect for low-power applications, this plug ensures a secure and stable connection, minimizing power loss and enhancing efficiency
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer Diameter 5.50mm
Pin Diameter 2.5mm
Bend relief Yes
Current Rating 5A
Inside Diameter 2.5mm
Misc Attribute 1582312
Nominal Voltage 9V DC
Outside Ø 5.5mm
Shaft Length 14mm

Reviews

Be the first to submit a review

Trustpilot