TruComponents 201169 Low power Plug, straight 5.5 mm 2.5 mm

MPN
201169
EAN-13
4016139276632
Order Code
20-1169
Country of Origin
China
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.55
5+ £3.37
10+ £3.21
25+ £3.13
50+ £3.06
100+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,551 in stock

TruComponents 201169 Low Power Plug – your ideal solution for efficient and reliable connections! Designed with a straight 5.5 mm x 2.5 mm configuration, this plug is perfect for powering low voltage applications with ease
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer Diameter 5.50mm
Pin Diameter 2.5mm
AWG 26 - 12
Connection Screws
Current Rating 5A
Height 13mm
Inside Diameter 2.5mm
Length 38.3mm
Misc Attribute DC-13m
Nominal Voltage 12V DC
Outside Ø 5.5mm
Temperature Range -40 - +105°C
Width 14mm

Reviews

Be the first to submit a review

Trustpilot