TruComponents 201168 Low power Socket, vertical vertical 5.5 mm 2.5 mm

Image Representative of Range

TruComponents 201168 Low power Socket, vertical vertical 5.5 mm 2.5 mm

MPN
201168
EAN-13
4016139210612
Order Code
20-1168
Country of Origin
China
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £1.75
5+ £1.67
10+ £1.59
25+ £1.54
50+ £1.51
100+ £1.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,349 in stock

With central fixing. - TruComponents 201168 Low Power Socket, featuring a compact vertical format that saves space without compromising performance. Perfectly engineered for a 5.5 mm x 2.5 mm connector interface, this socket ensures reliable connections for low-power applications, making it ideal for powering your devices efficiently
Type Low Power Socket
Plug / Socket Socket, vertical vertical
Mounting Type Panel Mount
Outer Diameter 5.50mm
Pin Diameter 2.5mm
Connection Soldering
Current Rating 3A
Inside Diameter 5.5mm
Misc Attribute 738204
Nominal Voltage 24V DC
Pin Ø 2.5mm
Recess diameter (details) Mm
Switch contact None

Reviews

Be the first to submit a review

Trustpilot