TruComponents 201167 Low power Socket, vertical vertical 5.9 mm 2.1 mm

MPN
201167
EAN-13
2050004874303
Order Code
20-1167
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.41
5+ £1.34
10+ £1.27
25+ £1.24
50+ £1.21
100+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12,082 in stock

With central fixing. - TruComponents 201167 Low Power Socket, perfectly engineered for versatility and reliability. With a compact vertical design measuring just 5.9 mm by 2.1 mm, this socket is the ideal choice for space-constrained applications without compromising performance
Type Low Power Socket
Plug / Socket Socket, vertical vertical
Mounting Direction Straight
Mounting Type Panel Mount
Outer Diameter 5.50mm
Pin Diameter 2.1mm
Connection Soldering
Current Rating 3A
Inside Diameter 5.9mm
Misc Attribute 738190
Nominal Voltage 24V DC
Pin Ø 2.1mm
Recess diameter (details) Mm
Switch contact None

Reviews

Be the first to submit a review

Trustpilot