TruComponents 201166 Low power Socket, straight 5.5 mm 2.5 mm

MPN
201166
EAN-13
4016139264165
Order Code
20-1166
Country of Origin
China
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.23
5+ £3.06
10+ £2.92
25+ £2.84
50+ £2.78
100+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,275 in stock

TruComponents 201166 Low Power Socket, designed for efficient and secure energy connections. This straight socket features a compact 5.5mm x 2.5mm design, ensuring compatibility with a wide range of devices. Crafted with high-quality materials, it guarantees durability and long-lasting performance.
Type Low Power Socket
Plug / Socket Socket, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer Diameter 5.50mm
Pin Diameter 2.5mm
AWG 26 - 14
Connection Screws
Current Rating 5A
Height 13mm
Inside Diameter 5.5mm
Length 39.8mm
Misc Attribute DC-13F
Nominal Voltage 12V DC
Outside Ø 5.5mm
Pin Ø 2.5mm
Temperature Range -40 - +105°C
Width 14mm

Reviews

Be the first to submit a review

Trustpilot