TruComponents 201163 Low power Socket, vertical vertical 5.8 mm 2.5 mm

MPN
201163
EAN-13
2050004875324
Order Code
20-1163
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.988
10+ £0.940
25+ £0.917
50+ £0.896
100+ £0.875
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 955 in stock

TruComponents 201163 Low Power Socket – your go-to solution for reliable and efficient electrical connections! Designed with a compact vertical profile of just 5.8 mm × 2.5 mm, this low power socket is perfect for space-constrained applications while ensuring optimal performance
Type Low Power Socket
Plug / Socket Socket, vertical vertical
Mounting Direction Straight
Mounting Type Panel Mount
Outer diameter 5.8mm
Pin Diameter 2.5mm
Connection Soldering
Current Rating 1A
Factory colour Black
Height 15.9mm
Inside Diameter 5.8mm
Misc Attribute 716916
Nominal Voltage 12V DC
Pin Ø 2.5mm
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot