TruComponents 201161 Low power Socket, vertical vertical 4.9 mm 1.65 mm

MPN
201161
EAN-13
2050004879940
Order Code
20-1161
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.15
10+ £1.09
25+ £1.07
50+ £1.04
100+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,065 in stock

TruComponents 201161 Low Power Socket, designed for optimal performance in tight spaces. With a compact vertical design measuring just 4.9 mm x 1.65 mm, this socket is perfect for your low-power applications, ensuring reliable connections while saving valuable board space
Type Low Power Socket
Plug / Socket Socket, vertical vertical
Mounting Direction Straight
Mounting Type Panel Mount
Pin Diameter 1.7mm
Connection Soldering
Current Rating 2A
Factory colour Black
Height 13.9mm
Inside Diameter 4.9mm
Misc Attribute 716886
Nominal Voltage 10.5V DC
Pin Ø 1.65mm
Switch contact Opening contact
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot