TruComponents 191686 Pin connector Pitch:2mm,pins: 10 2 Rows

Order Code:

19-1686

Brand: TruComponents MPN: 191686 EAN-13: 2050006379363
Qty Unit Price (Ex VAT)
5+ £0.820
10+ £0.765
25+ £0.717
50+ £0.675
100+ £0.638
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
363 in stock, despatched in 4 working days

TRUCOMPONENTS 191686 Pin Connector, featuring a compact 2mm pitch and 10 pins arranged in 2 rows for optimal space efficiency
Type Pin Connector
Number of Positions 10
Number of Rows 2
Connector Type Pin strip, right angle
Contact Material Brass
Cross Section 2mm
Height 5.60mm
Misc Attribute TC-2506353
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot