TruComponents 191675 Pin strip Pitch:1.27mm,pins: 16 2 Rows

MPN
191675
EAN-13
2050004846317
Order Code
19-1675
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.08
5+ £2.75
10+ £2.57
25+ £2.41
50+ £2.27
100+ £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

TRUCOMPONENTS 191675 Pin Strip featuring a 1.27mm pitch and 16 pins across 2 rows. Designed for optimal performance and reliability, this pin strip connector is perfect for PCB connections in various applications.
Type Pin Strip
Number of Positions 16
Pitch 1.27mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Gold plated
Cross Section 1.27mm
Dimensions (W x H) 5.10 mm x 5.40 mm
Height 5.40mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute TC-067236-016-1-00
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 8
Width 5.10mm

Reviews

Be the first to submit a review

Trustpilot