TruComponents 191674 Pin strip Pitch:1.27mm,pins: 10 2 Rows

MPN
191674
EAN-13
2050004846294
Order Code
19-1674
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.40
5+ £1.25
10+ £1.17
25+ £1.09
50+ £1.03
100+ £0.968
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 209 in stock

TRUCOMPONENTS 191674 Pin Strip Connector, designed for reliability and performance. Featuring a compact 1.27mm pitch and 10 pins in 2 rows, this connector ensures a secure and efficient connection for a variety of applications, from prototyping to production.
Type Pin Strip
Number of Positions 10
Pitch 1.27mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Gold plated
Cross Section 1.27mm
Dimensions (W x H) 5.10 mm x 5.40 mm
Height 5.40mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute TC-067236-010-1-00
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 5
Width 5.10mm

Reviews

Be the first to submit a review

Trustpilot