TruComponents 191671 Pin strip Pitch:2.54mm,pins: 40 2 Rows

Image Representative of Range

TruComponents 191671 Pin strip Pitch:2.54mm,pins: 40 2 Rows

MPN
191671
EAN-13
2050004845068
Order Code
19-1671
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.833
10+ £0.778
25+ £0.729
50+ £0.686
100+ £0.648
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

TRUCOMPONENTS 191671 Pin Strip, featuring a reliable pitch of 2.54mm and 40 pins across 2 rows. Ideal for a variety of applications, from prototyping to high-performance connections, this pin strip ensures secure and efficient interfacing in your projects.
Type Pin Strip
Number of Positions 40
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.85 x 58.42 x 12.33 mm
Height 12.33mm
Insulation Material Thermoplastic material
Length 8.85mm
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute TC-02747-40-1-00-2
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 20
Width 58.42mm

Reviews

Be the first to submit a review

Trustpilot