TruComponents 191669 Pin strip Pitch:2.54mm,pins: 26 2 Rows

Image Representative of Range

TruComponents 191669 Pin strip Pitch:2.54mm,pins: 26 2 Rows

MPN
191669
EAN-13
2050004840186
Order Code
19-1669
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.599
25+ £0.562
50+ £0.529
100+ £0.499
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

TRUCOMPONENTS 191669 Pin Strip, expertly designed with a 2.54mm pitch and 26 pins arranged in 2 rows for seamless connectivity. Crafted for durability and reliability, this pin strip is perfect for a range of applications, from prototyping to circuit assembly
Type Pin Strip
Number of Positions 26
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.85 x 40.64 x 12.33 mm
Height 12.33mm
Insulation Material Thermoplastic material
Length 8.85mm
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute TC-02747-26-1-00-2
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 13
Width 40.64mm

Reviews

Be the first to submit a review

Trustpilot