TruComponents 191668 Pin strip Pitch:2.54mm,pins: 24 2 Rows

Image Representative of Range

TruComponents 191668 Pin strip Pitch:2.54mm,pins: 24 2 Rows

MPN
191668
EAN-13
2050004840162
Order Code
19-1668
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.741
10+ £0.692
25+ £0.648
50+ £0.610
100+ £0.576
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

TRUCOMPONENTS 191668 Pin Strip, featuring a 2.54mm pitch and 24 pins arranged in 2 rows - the perfect solution for seamless connections and reliable performance.
Type Pin Strip
Number of Positions 24
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.85 x 38.1 x 12.33 mm
Height 12.33mm
Insulation Material Thermoplastic material
Length 8.85mm
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute TC-02747-24-1-00-2
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 12
Width 38.1mm

Reviews

Be the first to submit a review

Trustpilot