TruComponents 191667 Pin strip Pitch:2.54mm,pins: 20 2 Rows

Image Representative of Range

TruComponents 191667 Pin strip Pitch:2.54mm,pins: 20 2 Rows

MPN
191667
EAN-13
2050004840148
Order Code
19-1667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.542
25+ £0.508
50+ £0.478
100+ £0.452
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

TRUCOMPONENTS 191667 Pin Strip! Designed for versatility and reliability, this pin strip features a 2.54mm pitch and 20 pins across 2 rows, making it ideal for a variety of applications from PCB connections to prototyping and circuit board enhancements.
Type Pin Strip
Number of Positions 20
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.85 x 33.02 x 12.33 mm
Height 12.33mm
Insulation Material Thermoplastic material
Length 8.85mm
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute TC-02747-20-1-00-2
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 10
Width 33.02mm

Reviews

Be the first to submit a review

Trustpilot