TruComponents 191666 Pin strip Pitch:2.54mm,pins: 16 2 Rows

Image Representative of Range

TruComponents 191666 Pin strip Pitch:2.54mm,pins: 16 2 Rows

MPN
191666
EAN-13
2050004845037
Order Code
19-1666
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.627
25+ £0.588
50+ £0.554
100+ £0.523
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

TRUCOMPONENTS 191666 Pin Strip, featuring a reliable pitch of 2.54mm and 16 pins organized in 2 rows.
Type Pin Strip
Number of Positions 16
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 12.05 x 27.94 x 12.96 mm
Height 12.96mm
Insulation Material Thermoplastic material
Length 12.05mm
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute TC-02747-16-2-00-2
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 8
Width 27.94mm

Reviews

Be the first to submit a review

Trustpilot