TruComponents 191664 Pin strip Pitch:2.54mm,pins: 14 2 Rows

Image Representative of Range

TruComponents 191664 Pin strip Pitch:2.54mm,pins: 14 2 Rows

MPN
191664
EAN-13
2050004845013
Order Code
19-1664
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.473
25+ £0.445
50+ £0.419
100+ £0.396
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

With a precise pitch of 2.54mm and 14 pins arranged in 2 rows, this connector ensures optimal performance and compatibility with standard breadboards and PCBs.
Type Pin Strip
Number of Positions 14
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.85 x 25.4 x 12.33 mm
Height 12.33mm
Insulation Material Thermoplastic material
Length 8.85mm
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute TC-02747-14-1-00-2
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 7
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot