TruComponents 191663 Pin strip Pitch:2.54mm,pins: 10 2 Rows

Image Representative of Range

TruComponents 191663 Pin strip Pitch:2.54mm,pins: 10 2 Rows

MPN
191663
EAN-13
2050004840124
Order Code
19-1663
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.308
25+ £0.288
50+ £0.271
100+ £0.256
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 198 in stock

Designed with a pitch of 2.54mm and featuring 10 pins across 2 rows, this high-quality pin strip ensures reliable and efficient connectivity for your circuits.
Type Pin Strip
Number of Positions 10
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 12.05 x 20.32 x 12.96 mm
Height 12.96mm
Insulation Material Thermoplastic material
Length 12.05mm
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute TC-02747-10-2-00-2
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 5
Width 20.32mm

Reviews

Be the first to submit a review

Trustpilot