TruComponents 191662 Pin strip Pitch:2.54mm,pins: 10 2 Rows

Image Representative of Range

TruComponents 191662 Pin strip Pitch:2.54mm,pins: 10 2 Rows

MPN
191662
EAN-13
2050004845006
Order Code
19-1662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.308
25+ £0.289
50+ £0.272
100+ £0.257
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 472 in stock

TRUCOMPONENTS 191662 Pin Strip, featuring a convenient 2.54mm pitch and 10 pins across 2 robust rows. Designed for easy mounting and exceptional reliability, this pin strip is perfect for prototyping, hobby electronics, or professional applications
Type Pin Strip
Number of Positions 10
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.85 x 20.32 x 12.33 mm
Height 12.33mm
Insulation Material Thermoplastic material
Length 8.85mm
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute TC-02747-10-1-00-2
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 5
Width 20.32mm

Reviews

Be the first to submit a review

Trustpilot