TruComponents 191661 Pin strip Pitch:2.54mm,pins: 8 2 Rows

MPN
191661
EAN-13
2050004840117
Order Code
19-1661
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.408
25+ £0.382
50+ £0.360
100+ £0.340
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 249 in stock

TRUCOMPONENTS 191661 Pin Strip, expertly crafted with a pitch of 2.54mm and featuring 8 pins arranged in 2 rows for maximum versatility. This pin strip connector is perfect for reliable connections in various applications, from prototyping to permanent installations
Type Pin Strip
Number of Positions 8
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.85 x 17.78 x 12.33 mm
Height 12.33mm
Insulation Material Thermoplastic material
Length 8.85mm
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute TC-02747-08-1-00-2
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 4
Width 17.78mm

Reviews

Be the first to submit a review

Trustpilot