TruComponents 191660 Pin strip Pitch:2.54mm,pins: 6 2 Rows

Image Representative of Range

TruComponents 191660 Pin strip Pitch:2.54mm,pins: 6 2 Rows

MPN
191660
EAN-13
2050004844993
Order Code
19-1660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.500
25+ £0.469
50+ £0.441
100+ £0.417
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 159 in stock

TRUCOMPONENTS 191660 Pin Strip! Designed with a versatile 2.54mm pitch and featuring 6 pins in 2 rows, this pin strip offers reliable connectivity for your electronic projects, making it an essential component for prototyping and development
Type Pin Strip
Number of Positions 6
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 12.05 x 15.24 x 12.96 mm
Height 12.96mm
Insulation Material Thermoplastic material
Length 12.05mm
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute TC-02747-06-2-00-2
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 3
Width 15.24mm

Reviews

Be the first to submit a review

Trustpilot