TruComponents 191659 Pin strip Pitch:2.54mm,pins: 6 2 Rows

TruComponents 191659 Pin strip Pitch:2.54mm,pins: 6 2 Rows

MPN
191659
EAN-13
2050004844986
Order Code
19-1659
Country of Origin
China

Discontinued


With a 2.54mm pitch and 6 pins across 2 rows, this pin strip connector is perfect for a wide range of applications, ensuring secure and efficient connections in any circuit.
Type Pin Strip
Number of Positions 6
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.85 x 15.24 x 12.33 mm
Height 12.33mm
Insulation Material Thermoplastic material
Length 8.85mm
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute TC-02747-06-1-00-2
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 3
Width 15.24mm

Trustpilot