TruComponents 191649 Pin connector no ejector Pitch:2.54mm,pins: 50 2 Rows

Image Representative of Range

TruComponents 191649 Pin connector no ejector Pitch:2.54mm,pins: 50 2 Rows

MPN
191649
EAN-13
2050004970869
Order Code
19-1649
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.79
5+ £2.49
10+ £2.33
25+ £2.18
50+ £2.05
100+ £1.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

TRUCOMPONENTS 191649 Pin Connector, designed for reliability and performance
Type Pin Connector
Number of Positions 50
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Black
Connection Cut & Clip
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 71.10 x 9 x 9 mm
Height 9mm
Length 71.10mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute F04-50 AG1-G
Nominal Current 2A
Pins per row 25
Width 9mm

Reviews

Be the first to submit a review

Trustpilot