TruComponents 191648 Pin connector no ejector Pitch:2.54mm,pins: 40 2 Rows

Image Representative of Range

TruComponents 191648 Pin connector no ejector Pitch:2.54mm,pins: 40 2 Rows

MPN
191648
EAN-13
2050004970845
Order Code
19-1648
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.30
5+ £2.05
10+ £1.92
25+ £1.80
50+ £1.69
100+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

TRUCOMPONENTS 191648 Pin Connector, featuring a 2.54mm pitch and 40 pins distributed across 2 rows.
Type Pin Connector
Number of Positions 40
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Black
Connection Cut & Clip
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 58.40 x 9 x 9 mm
Height 9mm
Length 58.40mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute F04-40 AG1-G
Nominal Current 2A
Pins per row 20
Width 9mm

Reviews

Be the first to submit a review

Trustpilot