TruComponents 191647 Pin connector no ejector Pitch:2.54mm,pins: 26 2 Rows

Image Representative of Range

TruComponents 191647 Pin connector no ejector Pitch:2.54mm,pins: 26 2 Rows

MPN
191647
EAN-13
2050004970814
Order Code
19-1647
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.73
5+ £1.55
10+ £1.45
25+ £1.36
50+ £1.28
100+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Engineered for durability and precision, this connector ensures a secure fit and smooth operation, ideal for various applications including prototyping, automotive, and consumer electronics
Type Pin Connector
Number of Positions 26
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Black
Connection Cut & Clip
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 40.62 x 9 x 9 mm
Height 9mm
Length 40.62mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute F04-26 AG1-G
Nominal Current 2A
Pins per row 13
Width 9mm

Reviews

Be the first to submit a review

Trustpilot