TruComponents 191646 Pin connector no ejector Pitch:2.54mm,pins: 20 2 Rows

Image Representative of Range

TruComponents 191646 Pin connector no ejector Pitch:2.54mm,pins: 20 2 Rows

MPN
191646
EAN-13
2050004970791
Order Code
19-1646
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.41
5+ £1.26
10+ £1.18
25+ £1.11
50+ £1.04
100+ £0.980
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

TRUCOMPONENTS 191646 Pin Connector, designed for unmatched reliability in your electronic projects. Featuring a compact 2.54mm pitch, this connector accommodates 20 pins across 2 rows, making it ideal for a variety of applications from prototyping to production.
Type Pin Connector
Number of Positions 20
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Black
Connection Cut & Clip
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 33 x 9 x 9 mm
Height 9mm
Length 33mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute F04-20 AG1-G
Nominal Current 2A
Pins per row 10
Width 9mm

Reviews

Be the first to submit a review

Trustpilot