TruComponents 191645 Pin connector no ejector Pitch:2.54mm,pins: 12 2 Rows

Image Representative of Range

TruComponents 191645 Pin connector no ejector Pitch:2.54mm,pins: 12 2 Rows

MPN
191645
EAN-13
2050004970760
Order Code
19-1645
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.03
10+ £0.961
25+ £0.901
50+ £0.848
100+ £0.801
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

TRUCOMPONENTS 191645 Pin Connector, featuring a reliable 2.54mm pitch and 12 pins across 2 rows. Engineered for durability and performance, this connector ensures secure and stable connections, making it perfect for a wide range of applications—from hobby electronics to professional devices.
Type Pin Connector
Number of Positions 12
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Black
Connection Cut & Clip
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 22.84 x 9 x 9 mm
Height 9mm
Length 22.84mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute F04-12 AG1-G
Nominal Current 2A
Pins per row 6
Width 9mm

Reviews

Be the first to submit a review

Trustpilot