TruComponents 191644 Pin connector no ejector Pitch:2.54mm,pins: 44 2 Rows

Image Representative of Range

TruComponents 191644 Pin connector no ejector Pitch:2.54mm,pins: 44 2 Rows

MPN
191644
EAN-13
2050004970715
Order Code
19-1644
Country of Origin
Taiwan
View Full Product Range (15)

Discontinued


TRUCOMPONENTS 191644 Pin Connector, designed for seamless and dependable connections.
Type Pin Connector
Number of Positions 44
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 63.48 x 9 x 9 mm
Height 9mm
Length 63.48mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute F03-44 AG1-G
Nominal Current 2A
Pins per row 22
Width 9mm

Trustpilot