TruComponents 191643 Pin connector no ejector Pitch:2.54mm,pins: 40 2 Rows

Image Representative of Range

TruComponents 191643 Pin connector no ejector Pitch:2.54mm,pins: 40 2 Rows

MPN
191643
EAN-13
2050004970708
Order Code
19-1643
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.41
5+ £1.26
10+ £1.18
25+ £1.10
50+ £1.04
100+ £0.977
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

TRUCOMPONENTS 191643 Pin Connector, designed for durability and efficient performance. Featuring a compact pitch of just 2.54mm and 40 precision-engineered pins across 2 rows, this connector ensures a secure and reliable connection in various applications.
Type Pin Connector
Number of Positions 40
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 58.40 x 9 x 9 mm
Height 9mm
Length 58.40mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute F03-40 AG1-G
Nominal Current 2A
Pins per row 20
Width 9mm

Reviews

Be the first to submit a review

Trustpilot