TruComponents 191642 Pin connector no ejector Pitch:2.54mm,pins: 34 2 Rows

Image Representative of Range

TruComponents 191642 Pin connector no ejector Pitch:2.54mm,pins: 34 2 Rows

MPN
191642
EAN-13
2050004970692
Order Code
19-1642
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.16
10+ £1.08
25+ £1.01
50+ £0.950
100+ £0.897
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

TRUCOMPONENTS 191642 Pin Connector, expertly designed for reliability and ease of use. Featuring a compact 2.54mm pitch and 34 pins across 2 rows, this connector is ideal for a wide range of applications in both consumer and industrial electronics.
Type Pin Connector
Number of Positions 34
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 50.78 x 9 x 9 mm
Height 9mm
Length 50.78mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute F03-34 AG1-G
Nominal Current 2A
Pins per row 17
Width 9mm

Reviews

Be the first to submit a review

Trustpilot