TruComponents 191641 Pin connector no ejector Pitch:2.54mm,pins: 30 2 Rows

Image Representative of Range

TruComponents 191641 Pin connector no ejector Pitch:2.54mm,pins: 30 2 Rows

MPN
191641
EAN-13
2050004970685
Order Code
19-1641
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.03
10+ £0.961
25+ £0.901
50+ £0.848
100+ £0.801
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

TRUCOMPONENTS 191641 Pin Connector. Designed with precision, this connector features a reliable 2.54mm pitch and 30 pins arranged in 2 rows, ensuring optimal performance and security for your connections
Type Pin Connector
Number of Positions 30
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 45.70 x 9 x 9 mm
Height 9mm
Length 45.70mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute F03-30 AG1-G
Nominal Current 2A
Pins per row 15
Width 9mm

Reviews

Be the first to submit a review

Trustpilot