TruComponents 191639 Pin connector no ejector Pitch:2.54mm,pins: 24 2 Rows

TruComponents 191639 Pin connector no ejector Pitch:2.54mm,pins: 24 2 Rows

MPN
191639
EAN-13
2050004970661
Order Code
19-1639
Country of Origin
Taiwan

Discontinued


With a compact 2.54mm pitch and 24 pins across 2 rows, this connector ensures a stable and secure electrical connection for a variety of applications
Type Pin Connector
Number of Positions 24
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 38.08 x 9 x 9 mm
Height 9mm
Length 38.08mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute F03-24 AG1-G
Nominal Current 2A
Pins per row 12
Width 9mm

Trustpilot