TruComponents 191638 Pin connector no ejector Pitch:2.54mm,pins: 20 2 Rows

Image Representative of Range

TruComponents 191638 Pin connector no ejector Pitch:2.54mm,pins: 20 2 Rows

MPN
191638
EAN-13
2050004970654
Order Code
19-1638
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.778
10+ £0.726
25+ £0.681
50+ £0.641
100+ £0.605
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

TRUCOMPONENTS 191638 Pin Connector, featuring a compact 2.54mm pitch and 20 pins arranged in 2 rows for seamless connectivity.
Type Pin Connector
Number of Positions 20
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 33 x 9 x 9 mm
Height 9mm
Length 33mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute F03-20 AG1-G
Nominal Current 2A
Pins per row 10
Width 9mm

Reviews

Be the first to submit a review

Trustpilot