TruComponents 191636 Pin connector no ejector Pitch:2.54mm,pins: 14 2 Rows

Image Representative of Range

TruComponents 191636 Pin connector no ejector Pitch:2.54mm,pins: 14 2 Rows

MPN
191636
EAN-13
2050004970630
Order Code
19-1636
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.581
25+ £0.545
50+ £0.513
100+ £0.484
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 173 in stock

With a compact pitch of just 2.54mm and 14 pins arranged in 2 rows, this connector ensures a secure and reliable connection for all your applications.
Type Pin Connector
Number of Positions 14
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 25.38 x 9 x 9 mm
Height 9mm
Length 25.38mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute F03-14 AG1-G
Nominal Current 2A
Pins per row 7
Width 9mm

Reviews

Be the first to submit a review

Trustpilot