TruComponents 191614 Pin connector no ejector Pitch:2.54mm,pins: 12 2 Rows

MPN
191614
EAN-13
2050004970623
Order Code
19-1614
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.714
10+ £0.666
25+ £0.625
50+ £0.588
100+ £0.555
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

With a compact pitch of 2.54mm and 12 pins arranged in 2 rows, this connector is designed for optimal performance in a wide range of applications
Type Pin Connector
Number of Positions 12
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 22.84 x 9 x 9 mm
Height 9mm
Length 22.84mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute F03-12 AG1-G
Nominal Current 2A
Pins per row 6
Width 9mm

Reviews

Be the first to submit a review

Trustpilot