Christmas Opening Hours and Delivery Dates here
TruComponents 191602 Pin connector no ejector Pitch:2mm,pins: 44 2 Rows

Image Representative of Range

TruComponents 191602 Pin connector no ejector Pitch:2mm,pins: 44 2 Rows

Order Code:

19-1602

Brand: TruComponents MPN: 191602 EAN-13: 2050004964400
Qty Unit Price (Ex VAT)
3+ £1.67
5+ £1.50
10+ £1.40
25+ £1.31
50+ £1.23
100+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
153 in stock, despatched in 4 working days

TRUCOMPONENTS 191602 Pin Connector, designed with precision and reliability in mind. Featuring a compact 2mm pitch and 44 pins arranged in two rows, this connector is perfect for space-constrained applications without compromising on performance.
Type Pin Connector
Number of Positions 44
Number of Rows 2
Case Material PBT
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 51.10 x 5.50 x 5.70 mm
Height 5.70mm
Industrial packaging No
Length 51.10mm
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute F05-44 AG1-G
Nominal Current 1A
Pins per row 22
Width 5.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot