TruComponents 191600 Pin connector no ejector Pitch:2mm,pins: 34 2 Rows

Image Representative of Range

TruComponents 191600 Pin connector no ejector Pitch:2mm,pins: 34 2 Rows

MPN
191600
EAN-13
2050004964387
Order Code
19-1600
Country of Origin
Taiwan
View Full Product Range (8)

Discontinued


Designed with a compact 2mm pitch and featuring 34 pins across two rows, this connector ensures optimal power and signal transmission for a range of applications, from industrial machinery to consumer electronics
Type Pin Connector
Number of Positions 34
Number of Rows 2
Case Material PBT
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 41.10 x 5.50 x 5.70 mm
Height 5.70mm
Industrial packaging No
Length 41.10mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute F05-34 AG1-G
Nominal Current 1A
Pins per row 17
Width 5.50mm

Trustpilot