TruComponents 191599 Pin connector no ejector Pitch:2mm,pins: 30 2 Rows

Image Representative of Range

TruComponents 191599 Pin connector no ejector Pitch:2mm,pins: 30 2 Rows

MPN
191599
EAN-13
2050004964370
Order Code
19-1599
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.39
5+ £1.24
10+ £1.16
25+ £1.09
50+ £1.02
100+ £0.964
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

TRUCOMPONENTS 191599 Pin Connector, featuring a compact 2mm pitch and 30 pins arranged in 2 rows for optimal space management
Type Pin Connector
Number of Positions 30
Number of Rows 2
Case Material PBT
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 37.10 x 5.50 x 5.70 mm
Height 5.70mm
Industrial packaging No
Length 37.10mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute F05-30 AG1-G
Nominal Current 1A
Pins per row 15
Width 5.50mm

Reviews

Be the first to submit a review

Trustpilot