TruComponents 191598 Pin connector no ejector Pitch:2mm,pins: 24 2 Rows

Image Representative of Range

TruComponents 191598 Pin connector no ejector Pitch:2mm,pins: 24 2 Rows

MPN
191598
EAN-13
2050004964356
Order Code
19-1598
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.36
5+ £1.22
10+ £1.14
25+ £1.07
50+ £0.999
100+ £0.943
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

TRUCOMPONENTS 191598 Pin Connector, designed for optimal performance with a 2mm pitch and 24 pins arranged in 2 rows.
Type Pin Connector
Number of Positions 24
Number of Rows 2
Case Material PBT
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 31.10 x 5.50 x 5.70 mm
Height 5.70mm
Industrial packaging No
Length 31.10mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute F05-24 AG1-G
Nominal Current 1A
Pins per row 12
Width 5.50mm

Reviews

Be the first to submit a review

Trustpilot