TruComponents 191597 Pin connector no ejector Pitch:2mm,pins: 14 2 Rows

Image Representative of Range

TruComponents 191597 Pin connector no ejector Pitch:2mm,pins: 14 2 Rows

MPN
191597
EAN-13
2050004964318
Order Code
19-1597
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.879
10+ £0.821
25+ £0.770
50+ £0.724
100+ £0.684
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

TRUCOMPONENTS 191597 Pin Connector, designed for reliability and performance. Boasting a compact 2mm pitch and 14 pins across 2 rows, this connector ensures a secure and stable connection for various applications.
Type Pin Connector
Number of Positions 14
Number of Rows 2
Case Material PBT
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 21.10 x 5.50 x 5.70 mm
Height 5.70mm
Industrial packaging No
Length 21.10mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute F05-14 AG1-G
Nominal Current 1A
Pins per row 7
Width 5.50mm

Reviews

Be the first to submit a review

Trustpilot