TruComponents 191596 Pin connector no ejector Pitch:2mm,pins: 12 2 Rows

Image Representative of Range

TruComponents 191596 Pin connector no ejector Pitch:2mm,pins: 12 2 Rows

MPN
191596
EAN-13
2050004964301
Order Code
19-1596
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.949
10+ £0.886
25+ £0.831
50+ £0.782
100+ £0.738
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 143 in stock

TRUCOMPONENTS 191596 Pin Connector, designed with a pitch of 2mm and featuring 12 pins across 2 rows for superior connection stability.
Type Pin Connector
Number of Positions 12
Number of Rows 2
Case Material PBT
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 19.10 x 5.50 x 5.70 mm
Height 5.70mm
Industrial packaging No
Length 19.10mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute F05-12 AG1-G
Nominal Current 1A
Pins per row 6
Width 5.50mm

Reviews

Be the first to submit a review

Trustpilot