TruComponents 191595 Pin connector no ejector Pitch:2mm,pins: 8 2 Rows

MPN
191595
EAN-13
2050004964288
Order Code
19-1595
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.949
10+ £0.886
25+ £0.831
50+ £0.782
100+ £0.738
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 270 in stock

Designed with a compact 2mm pitch and featuring 8 pins across 2 rows, this connector is ideal for diverse applications requiring reliable connections in tight spaces.
Type Pin Connector
Number of Positions 8
Number of Rows 2
Case Material PBT
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 15.10 x 5.50 x 5.70 mm
Height 5.70mm
Industrial packaging No
Length 15.10mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute F05-08 AG1-G
Nominal Current 1A
Pins per row 4
Width 5.50mm

Reviews

Be the first to submit a review

Trustpilot