TruComponents 170706 Jack socket Connector, straight 4 mm Black 100 pc(s)

Image Representative of Range

TruComponents 170706 Jack socket Connector, straight 4 mm Black 100 pc(s)

MPN
170706
EAN-13
4053199548392
Order Code
17-0706
Country of Origin
China
View Full Product Range (24)

Discontinued


With non-slip flexible sleeve, plug connection can be soldered for 4 mm plug and cable connection for max. 2.5 mm²
Connector Type Connector, straight
Plug / Socket Socket
Mounting Direction Straight
Colour Black
Connection Soldering
Cross section (flexible) (max.) 2.5mm²
Industrial packaging Yes
Insulation Material PVC
Insulation Type Insulated
Misc Attribute TC-2519011
Pin Ø 4mm
Type Jack Socket Connector

Trustpilot